Reference Only

L717TWC8W8PMP2V4F

D-Sub Mixed Contact Connectors Dsub, Machined Hybrid, 8W8, Power (20A) Contacts Only, Pin, Right Angle PCB Thru Hole Mil (U.S.) Footprint, Bright Tin Shell+Grounding Dimples, 0.38m (15 in) Power, P=9.52mm (.375in), 4-40 Front Screwlock, With Bracket Without Boardlock.

Manufacturer:

Mfr Part:
L717TWC8W8PMP2V4F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Mixed Contact Connectors
Contact Arrangement8W8
Number of Positions8 Position
Mounting StylePanel
Mounting AngleRight Angle
Termination StyleSolder Pin
PackagingTray
Contact MaterialBrass
Contact PlatingGold
Current Rating10 A to 20 A
FilteredUnfiltered
GenderMale
Insulation MaterialThermoplastic (TP)
InsulationInsulated
Maximum Operating Temperature+ 155 C
Minimum Operating Temperature- 55 C
Number of Rows1 Row
Product TypeMixed Contact D-Sub Connectors
Shell MaterialSteel
Shell PlatingTin
Shell SizeC
SubcategoryD-Sub Connectors
Voltage Rating300 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$13.58$2,716.00
Need more?