Reference Only

L17HRD2M015K

D-Sub Contacts D-SUB RR SERIES CONT 5000 PC REEL.

Manufacturer:

Mfr Part:
L17HRD2M015K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Contacts
Contact GenderPin (Male)
Contact TypeSignal
Contact MaterialCopper Alloy
Contact PlatingGold
Wire Gauge28 AWG to 24 AWG
Termination StyleCrimp
PackagingReel
Product TypeD-Sub Contacts
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.057$855.00
Need more?