Reference Only

L17H2442127

D-Sub Dualport Connectors Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=19.05mm (.750in), 15/15 (Socket/Socket), 0.76m (30 in) Gold, Bright Tin Shell, 4-40 Fixed Front Screwlock, 2*Arrowhead Boardlock.

Manufacturer:

Mfr Part:
L17H2442127

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Dualport Connectors
GenderFemale / Female
Number of Rows per Port2 Row / 2 Row
Number of Positions / Contacts per Port37 Position / 37 Position
Termination StyleThrough Hole
Contact PlatingGold
Current Rating3 A
Mounting AngleRight Angle
PackagingTray
Contact MaterialCopper Alloy
FilteredNot Filtered
Insulation MaterialPolybutylene Terephthalate (PBT)
Number of Ports2 Port
Product TypeDual Port D-Sub Connectors
Shell PlatingTin
SubcategoryD-Sub Connectors
Voltage Rating250 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,015 / Multiples: 1,015)
Quantity Unit PriceExt. Price
$6.17$6,262.55
Need more?