Reference Only

L17H2220124

D-Sub Dualport Connectors D-SUB STACKED.

Manufacturer:

Mfr Part:
L17H2220124

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Dualport Connectors
Number of Rows per Port2 Row / 2 Row
PackagingTray
FilteredUnfiltered
Product TypeDual Port D-Sub Connectors
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 135 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.79$376.65
$2.76$1,490.40
$2.56$2,649.60
$2.51$6,325.20
Need more?