Reference Only

L17H1560221HT

D-Sub Dualport Connectors

Manufacturer:

Mfr Part:
L17H1560221HT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Dualport Connectors
GenderMale / Female
Number of Positions / Contacts per Port25 Position
Termination StyleSolder
Contact PlatingGold
Current Rating3 A
Mounting AngleStraight
PackagingTray
Insulation MaterialPolybutylene Terephthalate (PBT)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Ports2 Port
Product TypeDual Port D-Sub Connectors
Shell MaterialSteel
Shell PlatingNickel
Shell SizeB
SubcategoryD-Sub Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
HTS8536694040
TARIC8536694040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?