Reference Only

L17H1340131

D-Sub Dualport Connectors .

Manufacturer:

Mfr Part:
L17H1340131

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryD-Sub Dualport Connectors
GenderMale / Female
Number of Rows per Port2 Row / 2 Row
Number of Positions / Contacts per Port15 Position / 15 Position
Termination StyleThrough Hole
Contact PlatingGold
Current Rating3 A
Mounting AngleRight Angle
PackagingTray
Contact MaterialCopper Alloy
FilteredUnfiltered
Insulation MaterialPolybutylene Terephthalate (PBT)
InsulationInsulated
Mounting StylePanel
Number of Ports2 Port
Product TypeDual Port D-Sub Connectors
Shell MaterialSteel
Shell PlatingNickel
SubcategoryD-Sub Connectors
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 105 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.51$578.55
$5.50$1,155.00
$5.43$2,850.75
$5.20$5,460.00
Need more?