Reference Only
L17D204182SM3EX
D-Sub Tools & Hardware D-SUB ACCESSORY 10PCS/BAG = 1 PC KIT.
Datasheet
L17D204182SM3EX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock Assembly | |
| For Use With | D-Sub Connectors | |
| Packaging | Bulk | |
| Description/Function | Female scewlock assembly with nuts and washers | |
| Gender | Female | |
| Length | 15.8 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Screw Plating | Tin | |
| Subcategory | D-Sub Connectors | |
| Thread Size | M3, 4-40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?