Reference Only
L17D204182M3X
D-Sub Tools & Hardware D-SUB ACCESSORY.
Datasheet
L17D204182M3X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock Assembly | |
| For Use With | D-Sub Connectors | |
| Packaging | Bulk | |
| Description/Function | Female scewlock assembly with nuts and washers | |
| Gender | Female | |
| Length | 8.3 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Screw Plating | Tin | |
| Subcategory | D-Sub Connectors | |
| Thread Size | M3, 4-40 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318152010 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.97 | $794.00 | |
| $3.86 | $2,316.00 | |
| $3.72 | $3,720.00 |
Need more?