Reference Only

KT06015D0000G

New Product
Pluggable Terminal Blocks 6P Through-Panel type TB Pitch :7.62.

Manufacturer:

Mfr Part:
KT06015D0000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductScrew Clamp Plug
Number of Positions6 Position
Pitch7.62 mm
Termination StyleScrew
Mounting StylePanel Mount
Current Rating41 A
Voltage Rating600 V
Wire Gauge Min24 AWG
Wire Gauge Max8 AWG
Wire Gauge Range24 AWG to 8 AWG
ColorGreen
SeriesKT+ET
PackagingBulk
Contact MaterialCopper
Contact PlatingGold
Flammability RatingUL94 V-0
Housing MaterialNylon
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,125 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.99$2,238.75
$1.83$10,293.75
Need more?