Reference Only
KT04015D0000G
New Product
Pluggable Terminal Blocks 4P Through-Panel type TB Pitch :7.62.
Datasheet
KT04015D0000G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Screw Clamp Plug | |
| Number of Positions | 4 Position | |
| Pitch | 7.62 mm | |
| Termination Style | Screw | |
| Mounting Style | Panel Mount | |
| Current Rating | 41 A | |
| Voltage Rating | 600 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 8 AWG | |
| Wire Gauge Range | 24 AWG to 8 AWG | |
| Color | Green | |
| Series | KT+ET | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Flammability Rating | UL94 V-0 | |
| Housing Material | Nylon | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 900 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.50 | $1,350.00 | |
| $1.42 | $7,668.00 |
Need more?