Reference Only
KIT40245
USB Connectors USB TYPE A JAM NUT RECEPTACLE
Datasheet
KIT40245 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | USB Connectors | |
| Color | Nickel | |
| Gender | Jack (Female) | |
| Mounting Angle | Straight | |
| Number of Ports | 1 Port | |
| Packaging | Each | |
| Product Type | USB Connectors | |
| Product | USB Type A Connectors | |
| Subcategory | USB Connectors | |
| Type | USB Type A Jam Nut Receptacle Kit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?