Reference Only

KE081151A000G

Pluggable Terminal Blocks 350 TB SOCKET RA.

Manufacturer:

Mfr Part:
KE081151A000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions8 Position
Pitch3.5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating5.5 A
Voltage Rating160 V
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesKE081151A0J0G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,240 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.446$999.04
$0.417$2,101.68
Need more?