Reference Only

KE041151A000G

Pluggable Terminal Blocks 350 TB SOCKET RA.

Manufacturer:

Mfr Part:
KE041151A000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions4 Position
Pitch3.5 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating5.5 A
Voltage Rating160 V
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesKE041151A0J0G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,650 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.262$432.30
$0.232$1,276.00
Need more?