KD0430500000G Amphenol Anytek

KD0430500000G

Pluggable Terminal Blocks 381 TB SPRING PLUG.

Manufacturer:

Mfr Part:
KD0430500000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions4 Position
Pitch3.81 mm
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating5.5 A
Voltage Rating300 V
Wire Gauge Min24 AWG
Wire Gauge Max16 AWG
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Part # AliasesKD04305000J0G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.90$1,890.00
$0.87$4,437.00
Need more?