Reference Only

JX435-50062

High Speed / Modular Connectors .

Manufacturer:

Mfr Part:
JX435-50062

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHigh Speed / Modular Connectors
ProductGuide Module Receptacles
Number of Positions16 Position
Number of Rows4 Row
Pitch1.8 mm
Termination StylePress Fit
Contact PlatingGold
Accessory TypeBackplane
SeriesXcede
PackagingTray
Contact MaterialCopper
Current Rating1.5 A
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
OrientationRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameXcede
Voltage Rating750 Vrms

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 124 / Multiples: 124)
Quantity Unit PriceExt. Price
$23.24$2,881.76
$22.97$5,696.56
Need more?