Reference Only

JS8746A-0.20

Temperature Sensors - Industrial +/-0.20, 1000mm Temp Sensor.

Manufacturer:

Mfr Part:
JS8746A-0.20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTemperature Sensors - Industrial
SeriesJS8746
ProductTemperature Probes
Resistance1 kOhms
Accuracy+/- 0.2 C
Mounting StyleCable Mount
IP RatingIP68
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeIndustrial Temperature Sensors
SubcategorySensors
TradenameTHERMOMETRICS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC9025190090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.86$1,686.00
$15.95$7,975.00
Need more?