Reference Only

JS8741A

Temperature Sensors - Industrial Pipe Clip Fluid Temp Sensor, 2.7K 5%.

Manufacturer:

Mfr Part:
JS8741A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTemperature Sensors - Industrial
SeriesJS8741
ProductTemperature Sensors
Resistance2.7 kOhms
Mounting StyleClip-On
IP RatingIP57
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeIndustrial Temperature Sensors
SubcategorySensors
TechnologyRTD
TradenameTHERMOMETRICS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.89$3,890.00
Need more?