Reference Only
JS4833
Temperature Sensors - Industrial Cable Probe Assembly Brass 1485mm.
Datasheet
JS4833 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Temperature Sensors - Industrial | |
| Series | JS | |
| Product | Temperature Probes | |
| Description/Function | Cable Probe Assembly | |
| Operating Supply Voltage | 1.5 kVAC | |
| Mounting Style | Cable Mount | |
| IP Rating | IP66 | |
| Maximum Operating Temperature | + 105 C | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Tradename | Thermometrics |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.61 | $4,610.00 |
Need more?