Reference Only

JRS200201

Relay Sockets & Hardware Quick Mount 2 POLE WC.

Manufacturer:

Mfr Part:
JRS200201

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Accessory TypeMIL-PRF-12883 Relay Socket
Associated Relay SeriesM39029/92
Termination StyleScrew
Number of Poles2 Pole
Current Rating10 A
Mounting StylePanel Mount
Number of Contacts8 Contact
Product TypeRelay Sockets & Hardware
SeriesRelay Socket
SubcategoryRelays
Part # AliasesEQUIVALENT M12883/41

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$54.93$1,373.25
Need more?