Reference Only
JC103C3R5/F
Temperature Sensors - Industrial 9983ohm 6.46% tol Flat Surface.
Datasheet
JC103C3R5/F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Temperature Sensors - Industrial | |
| Series | JC | |
| Product | Temperature Probes | |
| Temperature Range | 0 C to + 100 C | |
| Resistance | 9.983 kOhms | |
| Description/Function | Pipe and Surface Sensors | |
| Operating Supply Voltage | 2.5 V | |
| Mounting Style | Clip-On | |
| Packaging | Bulk | |
| Product Type | Industrial Temperature Sensors | |
| Subcategory | Sensors | |
| Tradename | THERMOMETRICS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.69 | $4,690.00 |
Need more?