Reference Only
IT301
Signal Conditioning .
Datasheet
IT301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Vibration Transmitter | |
| Frequency Range | 200 Hz to 20 kHz | |
| Voltage Rating | 11 VDC to 32 VDC | |
| Termination Style | Screw | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Series | iT30X | |
| Mounting Style | DIN Rail | |
| Mounting | DIN Rail | |
| Subcategory | Filters | |
| Type | Transmitter Module |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,436.19 | $1,436.19 |
Need more?