Reference Only

IT001

Obsolete
Power Supplies - DIN Rail Mount

Manufacturer:

Mfr Part:
IT001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPower Supplies - DIN Rail Mount
Input Type1-Phase / Single Phase
Input Voltage85 VAC to 264 VAC, 90 VDC to 350 VDC
Number of Outputs1 Output
Output Voltage-Channel 124 VDC
Output Current-Channel 11 A
IndustryIndustrial
Length114.5 mm (4.508 in)
Width22.5 mm (0.886 in)
Height99 mm (3.898 in)
SeriesiT0xx
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Mounting StyleDIN Rail Mount
Open Frame/EnclosedEnclosed
Product TypeDIN Rail Power Supplies
ProductSwitching Supplies
SubcategoryAC-DC Power Supply

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504409580
TARIC8504409590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?