Reference Only
IR11GM
Air Quality Sensors .
Datasheet
IR11GM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Infrared - Analog | |
| Sensor Type | Carbon Dioxide (CO2) | |
| Measuring Range - Min | 0 % | |
| Measuring Range - Max | 5 % | |
| Output Type | Analog | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 5 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 55 C | |
| Mounting Style | Through Hole | |
| Series | IR1x Series | |
| Current Rating | 60 mA | |
| Operating Supply Voltage | 3 V to 5 V | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $159.71 | $3,992.75 | |
| $157.62 | $7,881.00 |
Need more?