Reference Only

IR11BD

Air Quality Sensors .

Manufacturer:

Mfr Part:
IR11BD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAir Quality Sensors
TypeInfrared - Analog
Sensor TypeCarbon Dioxide (CO2)
Measuring Range - Min0 %
Measuring Range - Max5 %
Output TypeAnalog
Supply Voltage - Min3 V
Supply Voltage - Max5 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 55 C
Mounting StyleThrough Hole
SeriesIR1x Series
Current Rating60 mA
Operating Supply Voltage3 V to 5 V
Product TypeAir Quality Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9027102000
TARIC9027101000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$175.59$4,389.75
Need more?