
INIR5-R32
New Product
Air Quality Sensors Digital Infrared Gas Sensor - Non-certified, optional ATEX/IECEx Ex ia - R32 (Difluormethane) Refrigerant gas.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Integrated Infrared (INIR) | |
| Sensor Type | R32 | |
| Measuring Range - Max | 100 % | |
| Output Type | UART and Analog | |
| Mounting Style | Through Hole | |
| Series | INIR5 Series | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $97.04 | $4,852.00 | |
| $95.34 | $9,534.00 |
Need more?