INIR5-ME10 Amphenol SGX Sensortech

INIR5-ME10

New Product
Air Quality Sensors Digital Infrared Gas Sensor - Non-certified, optional ATEX/IECEx Ex ia - Methane 0-10%.

Manufacturer:

Mfr Part:
INIR5-ME10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAir Quality Sensors
TypeIntegrated Infrared (INIR)
Sensor TypeCH4
Measuring Range - Min0 %
Measuring Range - Max5 %
Output TypeUART and Analog
SeriesINIR5 Series
Mounting StyleThrough Hole
Product TypeAir Quality Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9027101000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 25)
Quantity Unit PriceExt. Price
$86.01$4,300.50
$86.00$8,600.00
Need more?