Reference Only
INIR2-CD5
Air Quality Sensors .
Datasheet
INIR2-CD5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Current Rating | 32 mA | |
| Maximum Operating Temperature | + 75 C | |
| Measuring Range - Max | 5 % | |
| Measuring Range - Min | 0 % | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Operating Supply Voltage | 3.3 V | |
| Output Type | UART and Analog | |
| Product Type | Air Quality Sensors | |
| Sensor Type | Carbon Dioxide (CO2) | |
| Series | INIR2 Series | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 5.25 V | |
| Supply Voltage - Min | 3.2 V | |
| Type | Infrared - Digital |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $185.28 | $185.28 | |
| $172.99 | $864.95 | |
| $168.41 | $1,684.10 | |
| $162.93 | $4,073.25 | |
| $159.17 | $7,958.50 |
Need more?