Reference Only

INIR-CD5

End of Life
Air Quality Sensors InfraCOGasSen0-5%Vol temp compensated

Manufacturer:

Mfr Part:
INIR-CD5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAir Quality Sensors
TypeInfrared - Digital
Sensor TypeCarbon Dioxide (CO2)
Measuring Range - Min0 %
Measuring Range - Max5 %
Output TypeUART and Analog
Supply Voltage - Min3.2 V
Supply Voltage - Max5 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 75 C
SeriesINIR Series
Current Rating35 mA
Mounting StyleThrough Hole
Operating Supply Voltage3.3 V
Product TypeAir Quality Sensors
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9027102000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?