Reference Only
ILA210
New Product
Signal Conditioning Accelerometer inline adapter Modbus output.
Datasheet
ILA210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Signal Conditioning | |
| Product Type | Signal Conditioning | |
| Product | Accelerometers | |
| Frequency Range | 1 Hz to 10 kHz | |
| Voltage Rating | 12 V to 24 V | |
| Impedance | 100 kOhms | |
| Termination Style | Connector | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Mounting Style | In-Line | |
| Subcategory | Filters | |
| Type | Adapter Modbus |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $753.52 | $753.52 | |
| $737.72 | $7,377.20 |
Need more?