Reference Only

ICD120GVP2420-10

Obsolete
Fiber Optic Cable Assemblies CXP TO QSFP+ AOC 120GBS, 10M

Manufacturer:

Mfr Part:
ICD120GVP2420-10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Port TypeDuplex
ApplicationPlenum
Connector End ACXP Plug
Connector End BQSFP
Cable TypeParallel
Cable Length10 m
Number of Fibers24 Fiber
PackagingBulk
Jacket ColorOrange
Jacket MaterialOptical Fiber Nonconductive Plenum (OFNP)
Description/FunctionCXP to 3 x QSFP+ active optical cable
FeaturesFull duplex 12 channel 850 nm parallel active optical cable
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?