Reference Only

ICD120GVP2420-03

Obsolete
Fiber Optic Cable Assemblies CXP TO QSFP AOC 120GBS, 3M

Manufacturer:

Mfr Part:
ICD120GVP2420-03

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Port TypeDuplex
ApplicationPlenum
Connector End ACXP Plug
Connector End BQSFP
Cable TypeParallel
Cable Length3 m
Number of Fibers24 Fiber
Jacket ColorOrange
Jacket MaterialOptical Fiber Nonconductive Plenum (OFNP)
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?