Reference Only

ICD120GVP1410XY10

Obsolete
Fiber Optic Cable Assemblies

Manufacturer:

Mfr Part:
ICD120GVP1410XY10

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Port TypeDuplex
ApplicationPlenum
Connector End ACXP Plug
Connector End BCXP Plug
Cable TypeParallel
Cable Length10 m
Number of Fibers24 Fiber
Jacket MaterialOFNP
Mounting AngleStraight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCN3A991
HTS8517620090
TARIC8517620090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?