Reference Only
ICD056GVP163D-03
Obsolete
Fiber Optic Cable Assemblies QSFP AOC 56GBS, 3M
Datasheet
ICD056GVP163D-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Multimode | |
| Port Type | Duplex | |
| Connector End A | QSFP | |
| Connector End B | QSFP | |
| Cable Type | Parallel | |
| Cable Length | 3 m | |
| Packaging | Bulk | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?