Reference Only

HVSP0R8MHA

Heavy Duty Power Connectors .

Manufacturer:

Mfr Part:
HVSP0R8MHA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesHVSP
ProductConnectors
Current Rating150 A to 180 A
Number of Positions1 Position
Termination StyleBusbar
Voltage Rating1 kV
Housing MaterialPlastic
IP RatingIP67
Contact GenderPin (Male)
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.43$745.80
$12.42$1,490.40
$12.26$6,620.40
Need more?