Reference Only

HVSLS600082A116

Automotive Connectors Right Angle Plug, A w/Interlock 25mm Cbl.

Manufacturer:

Mfr Part:
HVSLS600082A116

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderPlug (RP - Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Wire Gauge Max6 AWG
Sealed / UnsealedSealed
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
Current Rating120 A
Housing MaterialZinc Alloy
Ingress ProtectionIP67, IP6K9K
Insulation Resistance200 MOhms
InsulationInsulated
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeCable Connector
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 34 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.52$1,649.68
$46.21$4,713.42
Need more?
Available Regional Inventory
87 available now at ttieurope.com