Reference Only

HVSL800082A125

New Product
EV Connectors .

Manufacturer:

Mfr Part:
HVSL800082A125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEV Connectors
TypeWith HVIL
GenderMale
Number of Positions2 Position
Current Rating120 A
Voltage Rating1 kVDC
Mounting StyleCable Mount
Termination StyleCrimp
Mounting AngleRight Angle
IP RatingIP67, IP6K9K
ColorOrange
Housing MaterialThermoplastic (TP)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
SeriesHVSL
Contact GenderPin
Contact PlatingSilver
Flammability RatingUL 94 V-0
Product TypeEV Connectors
ProductPlugs
SubcategoryE-Mobility
Wire Gauge Max25 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.65$626.50
$58.73$1,468.25
$55.93$2,796.50
$53.26$5,326.00
Need more?