Reference Only

HVSL1000062A135

Automotive Connectors 10MM HVSL1000 ST PLG 2 WAY W/HVIL- A CODE.

Manufacturer:

Mfr Part:
HVSL1000062A135

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderPlug (RP - Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Sealed / UnsealedSealed
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
Current Rating150 A
Description/Function2 Ports
Housing MaterialThermoplastic (TP)
IP RatingIP67, IP6K9K
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 8 / Multiples: 1)
Quantity Unit PriceExt. Price
$85.31$682.48
$79.98$1,919.52
$76.16$4,264.96
$72.53$7,543.12
Need more?