Reference Only

HVPTB3N70

Heavy Duty Power Connectors 3 Position PT for 70mm, No coding.

Manufacturer:

Mfr Part:
HVPTB3N70

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesHVPT
ProductConnectors
Current Rating250 A
Number of Positions3 Position
Termination StyleCrimp
Voltage Rating1 kV
Housing MaterialPolyamide (PA)
IP RatingIP67
Maximum Operating Temperature+ 125 C
Housing ColorOrange
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.44$264.40
$25.25$505.00
$24.43$1,221.50
$23.61$2,361.00
$22.31$4,462.00
$21.66$10,830.00
Need more?