Reference Only
HVPTB2B70
Heavy Duty Power Connectors 2 Position PT for 70mm, B coding.
Datasheet
HVPTB2B70 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HVPT | |
| Product | Connectors | |
| Current Rating | 250 A | |
| Number of Positions | 2 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 1 kV | |
| Housing Material | Polyamide (PA) | |
| Wire Gauge Max | 2/0 AWG | |
| IP Rating | IP67, IP69K | |
| Maximum Operating Temperature | + 125 C | |
| Contact Gender | Male | |
| Housing Color | Orange | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.56 | $293.40 | |
| $18.32 | $549.60 | |
| $17.45 | $1,047.00 | |
| $16.61 | $1,744.05 | |
| $15.57 | $3,970.35 | |
| $14.83 | $7,563.30 |
Need more?