Reference Only

HVPT2A35

Heavy Duty Power Connectors 2 Position PT for 35mm, A coding

Manufacturer:

Mfr Part:
HVPT2A35

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesHVPT
ProductConnectors
Current Rating150 A
Number of Positions2 Position
Termination StyleCrimp
Voltage Rating1 kV
Housing MaterialPolyamide (PA)
Wire Gauge Max2 AWG
IP RatingIP67, IP69K
Maximum Operating Temperature+ 125 C
Contact GenderMale
Housing ColorOrange
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?