Reference Only

HVPT1B25

Heavy Duty Power Connectors 1 Position PT for 25mm, B coding

Manufacturer:

Mfr Part:
HVPT1B25

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesHVPT
ProductConnectors
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating1 kV
Housing MaterialPolyamide (PA)
IP RatingIP67
Maximum Operating Temperature+ 125 C
Housing ColorOrange
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?