HVCON1MB380APL7000U Amphenol

HVCON1MB380APL7000U

EV Connectors

Manufacturer:

Mfr Part:
HVCON1MB380APL7000U

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryEV Connectors
TypeElectric Vehicle Power Connector
Number of Positions2 Position
Current Rating380 A
Voltage Rating1 kV
Mounting StyleFree Hanging
Termination StyleCrimp
Mounting AngleStraight
IP RatingIP67
Housing MaterialPlastic
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 50 C
Charging StandardType 3S
Flammability RatingUL Recognized
Length224 mm
Product TypeEV Connectors
SubcategoryE-Mobility

Export and Environmental Classification

AttributeDescription
TARIC8544300089
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?