Reference Only
HVCON1MA250APL5000U
EV Connectors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | EV Connectors | |
| Type | Electric Vehicle Power Connector | |
| Number of Positions | 2 Position | |
| Current Rating | 250 A | |
| Voltage Rating | 1 kV | |
| Mounting Style | Free Hanging | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| IP Rating | IP67 | |
| Housing Material | Plastic | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 50 C | |
| Charging Standard | Type 3S | |
| Flammability Rating | UL Recognized | |
| Length | 224 mm | |
| Product Type | EV Connectors | |
| Product | EV Vehicle Connectors | |
| Subcategory | E-Mobility |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544300089 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
Available Regional Inventory
7 available now at ttieurope.com