Reference Only

HVBI005R10AMHARD

Automotive Connectors R10 Rec A code Rd w/Interlock.

Manufacturer:

Mfr Part:
HVBI005R10AMHARD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions1 Position
GenderReceptacle (RP - Male)
Mounting StyleMounting Flange
Contact PlatingSilver
Sealed / UnsealedSealed
Contact GenderPin (Male)
Contact MaterialCopper Alloy
Contact TypePIn
Current Rating250 A
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic (TP)
IP RatingIP67, IP69K
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
Voltage Rating1 kV

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 98 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.52$2,500.96
$23.92$7,032.48
Need more?