Reference Only
HU0701000000G
Pluggable Terminal Blocks .
Datasheet
HU0701000000G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Pluggable Terminal Blocks | |
| Number of Positions | 7 Position | |
| Pitch | 5.08 mm | |
| Connection Method | Screw | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mounts | |
| Current Rating | 10 A, 15 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Range | 26 AWG to 12 AWG | |
| Color | Black | |
| Series | HU | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 15.7 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 36.32 mm | |
| Mounting Angle | Straight | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Width | 11.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,360 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.73 | $5,812.80 |
Need more?