Reference Only

HU0601000000G

Pluggable Terminal Blocks .

Manufacturer:

Mfr Part:
HU0601000000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductPluggable Terminal Blocks
Number of Positions6 Position
Pitch5.08 mm
Connection MethodScrew
Termination StyleCrimp
Mounting StyleCable Mounts
Current Rating10 A, 15 A
Voltage Rating300 V
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
Wire Gauge Range26 AWG to 12 AWG
ColorBlack
SeriesHU
Contact MaterialPhosphor Bronze
Contact PlatingTin
Flammability RatingUL 94 V-0
Height15.7 mm
Housing MaterialPolyamide (PA)
Length31.24 mm
Mounting AngleStraight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Width11.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,960 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.48$5,860.80
Need more?