Reference Only

HSDSJZSPZ16-16

RF Cable Assemblies HSD S Jk to HSD S Pg Pn 1234 to 1234 5.0M.

Manufacturer:

Mfr Part:
HSDSJZSPZ16-16

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Cable Assemblies
Connector A SeriesFAKRA
Connector A GenderJack (Female)
Connector A Body StyleStraight
Connector B SeriesFAKRA
Connector B GenderPlug (Male)
Connector B Body StyleStraight
Cable Length5 m (16.404 ft)
Impedance100 Ohms
Maximum Frequency2 GHz
Cable TypeCoaxial
Jacket ColorBlack
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
Contact MaterialCopper Alloy
Contact PlatingGold
Minimum Frequency0 Hz
PolarityNormal
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$67.84$1,696.00
$60.57$3,028.50
$57.45$5,745.00
Need more?