Reference Only
HSDNARPPCB7B
Automotive Connectors HSD+2 R/A, DIP, 1x1, A Coding with North
Datasheet
HSDNARPPCB7B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Automotive Connectors | |
| Packaging | Tray | |
| Color | Black | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Gender | Plug (Male) | |
| Height | 14.25 mm | |
| Housing Material | Thermoplastic (TP) | |
| Length | 27.45 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | SMD/SMT | |
| Number of Positions | 6 Position | |
| Number of Rows | 2 Row | |
| Pitch | 2 mm (0.079 in) | |
| Product Type | Automotive Connectors | |
| Product | Connectors | |
| Series | HSD | |
| Subcategory | Automotive Connectors | |
| Termination Style | Solder | |
| Width | 15.65 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Product Catalogs
Specification Sheets
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?