Reference Only
HS30P
Board Mount Humidity Sensors Polymer based Rel humidity sensor.
Datasheet
HS30P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Board Mount Humidity Sensors | |
| RH Range | 20 % to 90 % | |
| RH Accuracy | +/- 5 % | |
| Mounting Style | Through Hole | |
| Supply Voltage - Max | 1 V | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 60 C | |
| Packaging | Tray | |
| Pin Count | 2 | |
| Product Type | Board Mount Humidity Sensors | |
| Product | Humidity Sensor | |
| Series | HS30P | |
| Subcategory | Sensors | |
| Tradename | TELAIRE | |
| Part # Aliases | HIS-02E-N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9025801000 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5,400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.80 | $36,720.00 |
Need more?