Reference Only
HPBSS
Standard Circular Contacts .
Datasheet
HPBSS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standard Circular Contacts | |
| Product Type | Standard Circular Contacts | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Silver | |
| Current Rating | 120 A | |
| Subcategory | Circular Connectors | |
| Termination Style | Crimp |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.72 | $636.00 | |
| $12.01 | $1,201.00 | |
| $10.95 | $2,737.50 | |
| $10.25 | $5,125.00 | |
| $9.40 | $9,400.00 |
Need more?